+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-USBAB-USBB

Adapter; socket; USB A socket-front,USB B socket-back; PIN: 4

Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-USBAB-USBB
TME Symbol:
DCP-USBAB-USBB

Specification

Manufacturer
SWITCHCRAFT
Type of transition
adapter
Connector
socket
Manufacturer series
Data-Con-X
Mechanical mounting
flange (4 holes), for panel mounting
Number of pins
4
Spatial orientation
straight
Version
USB 2.0
Locking system
bayonet, external bayonet
Cable/adapter structure
  • USB A socket - front
  • USB B socket - back
Gross weight30.7 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-USBAB-USBB
4 in TME stock
Net price for quantities from 1 pcs - 25.66 USDGross price for quantities from 1 pcs - 25.66 USD
Net price for quantities from 5 pcs - 22.75 USDGross price for quantities from 5 pcs - 22.75 USD
Net price for quantities from 20 pcs - 19.95 USDGross price for quantities from 20 pcs - 19.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs