+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-USBBT-USBA

Adapter; socket; USB A socket-back,USB B socket-front; PIN: 4


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-USBBT-USBA
TME Symbol:
DCP-USBBT-USBA

Specification

Manufacturer
SWITCHCRAFT
Type of transition
adapter
Connector
socket
Manufacturer series
Data-Con-X
Mechanical mounting
flange (4 holes), for panel mounting
Number of pins
4
Spatial orientation
straight
Version
USB 2.0
IP rating
IP67, IP68
Locking system
external thread, threaded joint
Cable/adapter structure
  • USB A socket - back
  • USB B socket - front
Gross weight29.9 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-USBBT-USBA
20 in TME stock
Net price for quantities from 1 pcs - 20.56 USDGross price for quantities from 1 pcs - 20.56 USD
Net price for quantities from 5 pcs - 18.69 USDGross price for quantities from 5 pcs - 18.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs