+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-USBCB-SC

Connector: USB B micro; socket; Data-Con-X; soldering; PIN: 5


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-USBCB-SC
TME Symbol:
DCP-USBCB-SC

Specification

Manufacturer
SWITCHCRAFT
Type of connector
USB B micro
Connector
socket
Manufacturer series
Data-Con-X
Mechanical mounting
for panel mounting, front side nut, screwed
Electrical mounting
soldering
Number of pins
5
Spatial orientation
straight
Version
USB 2.0
IP rating
IP67, IP68
Locking system
bayonet, external bayonet
Related items
D6295
Gross weight5.28 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-USBCB-SC
18 in TME stock
Net price for quantities from 1 pcs - 25.75 USDGross price for quantities from 1 pcs - 25.75 USD
Net price for quantities from 25 pcs - 23.06 USDGross price for quantities from 25 pcs - 23.06 USD
Net price for quantities from 50 pcs - 22.37 USDGross price for quantities from 50 pcs - 22.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts