+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCQ0150V2NBC

Converter: DC/DC; 600W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 50A; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
DCQ0150V2NBC
TME Symbol:
DCQ0150V2NBC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
600W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
50A
Case
DIP
Mounting
THT
Manufacturer series
DCQ
Body dimensions
58.4x36.8x13.21mm
Efficiency
96%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight66 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
DCQ0150V2NBC
0 in TME stock
Net price for quantities from 120 pcs - 103.56 USDGross price for quantities from 120 pcs - 103.56 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.