+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCW12B-15

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: MEAN WELL

Manufacturer part number:
DCW12B-15
TME Symbol:
DCW12B-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.4A
Output current 2
0.4A
Mounting
THT
Manufacturer series
DCW12
Body dimensions
31.8x20.3x12.2mm
Efficiency
84%
Operating temperature
-40...71°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1.2"x0.8"
Dimensions
Gross weight18.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DCW12B-15
0 in TME stock
Net price for quantities from 1 pcs - 24.82 USDGross price for quantities from 1 pcs - 24.82 USD
Net price for quantities from 5 pcs - 21.58 USDGross price for quantities from 5 pcs - 21.58 USD
Net price for quantities from 10 pcs - 18.78 USDGross price for quantities from 10 pcs - 18.78 USD
Net price for quantities from 20 pcs - 16.33 USDGross price for quantities from 20 pcs - 16.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.