+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD104N12KHPSA1

Module: diode; double series; 1.2kV; If: 104A; BG-PB20-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD104N12KHPSA1
TME Symbol:
DD104N12K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
104A
Case
BG-PB20-1
Max. forward voltage
1.4V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight151 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD104N12KHPSA1
0 in TME stock
Net price for quantities from 1 pcs - 145.56 USDGross price for quantities from 1 pcs - 145.56 USD
Net price for quantities from 3 pcs - 128.09 USDGross price for quantities from 3 pcs - 128.09 USD
Net price for quantities from 5 pcs - 115.29 USDGross price for quantities from 5 pcs - 115.29 USD
Net price for quantities from 15 pcs - 107.60 USDGross price for quantities from 15 pcs - 107.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.