+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DD171N16KHPSA2

Module: diode; double series; 1.6kV; If: 171A; BG-PB34-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD171N16KHPSA2
TME Symbol:
DD171N16K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
171A
Case
BG-PB34-1
Max. forward voltage
1.26V
Max. forward impulse current
6.6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight292.84 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD171N16KHPSA2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 146.86 USDGross price for quantities from 1 pcs - 146.86 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs