+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD180N20SHPSA1

Module: diode; double series; 2kV; If: 226A; BG-PB34SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD180N20SHPSA1
TME Symbol:
DD180N20S

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
226A
Case
BG-PB34SB-1
Max. forward voltage
1.39V
Max. forward impulse current
5.75kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD180N20SHPSA1
0 in TME stock
Net price for quantities from 1 pcs - 41.69 USDGross price for quantities from 1 pcs - 41.69 USD
Net price for quantities from 3 pcs - 37.51 USDGross price for quantities from 3 pcs - 37.51 USD
Net price for quantities from 8 pcs - 33.22 USDGross price for quantities from 8 pcs - 33.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.