+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD340N20SHPSA1

Module: diode; double series; 2kV; If: 330A; BG-PB50SB-1; Ifsm: 10kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD340N20SHPSA1
TME Symbol:
DD340N20S

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
2kV
Load current
330A
Case
BG-PB50SB-1
Max. forward voltage
1.31V
Max. forward impulse current
10kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight370 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD340N20SHPSA1
0 in TME stock
Net price for quantities from 1 pcs - 85.62 USDGross price for quantities from 1 pcs - 85.62 USD
Net price for quantities from 3 pcs - 77.11 USDGross price for quantities from 3 pcs - 77.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.