+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD380N16AHPSA1

Module: diode; double series; 1.6kV; If: 380A; Ufmax: 1.4V; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD380N16AHPSA1
TME Symbol:
DD380N16AHPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
380A
Max. forward voltage
1.4V
Max. forward impulse current
11.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight800 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD380N16AHPSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 198.48 USDGross price for quantities from 1 pcs - 198.48 USD