+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DD600N18KHPSA1

Module: diode; double series; 1.8kV; If: 600A; BG-PB60AT-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DD600N18KHPSA1
TME Symbol:
DD600N18K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
600A
Case
BG-PB60AT-1
Max. forward voltage
0.75V
Max. forward impulse current
22kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DD600N18KHPSA1
0 in TME stock
Net price for quantities from 1 pcs - 397.75 USDGross price for quantities from 1 pcs - 397.75 USD
Net price for quantities from 3 pcs - 358.21 USDGross price for quantities from 3 pcs - 358.21 USD
Net price for quantities from 5 pcs - 322.16 USDGross price for quantities from 5 pcs - 322.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product