+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CSB204101R2250

RCD breaker; Inom: 25A; Ires: 100mA; Poles: 4; 230/400VAC; IP20; RCD

Manufacturer: ABB

Manufacturer part number:
2CSB204101R2250
TME Symbol:
DDA204A-25/0.1

Specification

Manufacturer
ABB
Type of protection
RCD breaker
Current rating
25A
Residual current
0.1A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Trade name
RCD
Gross weight220 g
Certificates
EAN code8012542798309
See other products in this category: RCD Circuit Breakers ABB,
*
2CSB204101R2250
0 in TME stock
Net price for quantities from 1 pcs - 255.11 USDGross price for quantities from 1 pcs - 255.11 USD
Net price for quantities from 3 pcs - 238.10 USDGross price for quantities from 3 pcs - 238.10 USD
Net price for quantities from 12 pcs - 221.09 USDGross price for quantities from 12 pcs - 221.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.