+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDA500N-D2PP-1205-001

Converter: DC/DC; 250/250W; Uin: 9÷53VDC; Uout: 12VDC; Uout2: 5VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DDA500N-D2PP-1205-001
TME Symbol:
DDA500ND2PP1205001

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
250/250W
Input voltage
9...53V DC
Output voltage
12V DC
Output voltage 2
5V DC
Output current
20A
Output current 2
20A
Mounting
for DIN rail mounting
Manufacturer series
DDA
Body dimensions
36.5x123.4x115mm
Efficiency
92%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Number of outputs
2
Electrical connection
screw terminals
Indication
LED
Additional functions
  • adjustable output voltage
  • LED status indicator
Dimensions
Gross weight477.8 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
DDA500N-D2PP-1205-001
0 in TME stock
Net price for quantities from 1 pcs - 288.42 USDGross price for quantities from 1 pcs - 288.42 USD
Net price for quantities from 5 pcs - 270.33 USDGross price for quantities from 5 pcs - 270.33 USD
Net price for quantities from 25 pcs - 259.93 USDGross price for quantities from 25 pcs - 259.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.