+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDC112U

IC: A/D converter; Ch: 2; 20bit; 3ksps; SO28; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DDC112U
TME Symbol:
DDC112U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
20bit
Sampling speed
3ksps
Case
SO28
Mounting
SMD
Operating voltage
4.75...5.25V DC
Gross weight0.74 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
DDC112U
0 in TME stock
Net price for quantities from 1 pcs - 37.20 USDGross price for quantities from 1 pcs - 37.20 USD
Net price for quantities from 5 pcs - 33.58 USDGross price for quantities from 5 pcs - 33.58 USD
Net price for quantities from 10 pcs - 30.95 USDGross price for quantities from 10 pcs - 30.95 USD
Net price for quantities from 20 pcs - 28.47 USDGross price for quantities from 20 pcs - 28.47 USD
Net price for quantities from 100 pcs - 26.21 USDGross price for quantities from 100 pcs - 26.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs