+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDC112YK/250

IC: A/D converter; Ch: 2; 20bit; 4.75÷5.25V; TQFP32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DDC112YK/250
TME Symbol:
DDC112YK/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
20bit
Operating voltage
4.75...5.25V
Case
TQFP32
Mounting
SMD
Interface
serial
Operating temperature
0...70°C
Kind of input
single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
DDC112YK/250
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order