+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDC118IRTCT

IC: A/D converter; Ch: 8; 20bit; 3125sps; 4.75÷5.25V; VQFN48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DDC118IRTCT
TME Symbol:
DDC118IRTCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
20bit
Sampling speed
3125sps
Operating voltage
4.75...5.25V
Case
VQFN48
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Kind of input
single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
DDC118IRTCT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order