+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDC1524S09

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 9VDC; Iout: 1.5A; DDC15

Manufacturer: XP POWER

Manufacturer part number:
DDC1524S09
TME Symbol:
DDC1524S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
9V DC
Output current
1.5A
Mounting
for DIN rail mounting
Manufacturer series
DDC15
Body dimensions
18x91x56.5mm
Efficiency
81%
Operating temperature
-40...70°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
0.71"x3.58"
Gross weight130 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DDC1524S09
0 in TME stock
Net price for quantities from 1 pcs - 48.96 USDGross price for quantities from 1 pcs - 48.96 USD
Net price for quantities from 10 pcs - 47.38 USDGross price for quantities from 10 pcs - 47.38 USD
Net price for quantities from 25 pcs - 45.80 USDGross price for quantities from 25 pcs - 45.80 USD
Net price for quantities from 100 pcs - 43.64 USDGross price for quantities from 100 pcs - 43.64 USD
No. of pieces (Multiplicity: 1)