+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDC4024S09

Converter: DC/DC; 40W; Uin: 10÷32VDC; Uout: 9VDC; Iout: 4A; DDC40

Manufacturer: XP POWER

Manufacturer part number:
DDC4024S09
TME Symbol:
DDC4024S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
10...32V DC
Output voltage
9V DC
Output current
4A
Mounting
for DIN rail mounting
Manufacturer series
DDC40
Body dimensions
53x91x56.5mm
Efficiency
82%
Operating temperature
-40...70°C
Switching frequency
65kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2.09"x3.58"
Gross weight280 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DDC4024S09
0 in TME stock
Net price for quantities from 1 pcs - 76.04 USDGross price for quantities from 1 pcs - 76.04 USD
Net price for quantities from 256 pcs - 67.45 USDGross price for quantities from 256 pcs - 67.45 USD
No. of pieces (Multiplicity: 1)