+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DE-010-M

Connector: HDC; contact insert; male; DE; PIN: 10; 10+PE; size D10B


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DE-010-M
TME Symbol:
DE-010-M

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DE
Number of pins
10
Connector pinout layout
10+PE
Case
size D10B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.5kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
57x27mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight62.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DE-010-M
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.60 USDGross price for quantities from 5 pcs - 6.60 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
Packaging method by the manufacturer:Cardboard = 5 pcs