+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | DE | |
Number of pins | 48 | |
Connector pinout layout | 48+PE | |
Case | size D48 (2 x D24) | |
Electrical mounting | spring clamp | |
Flammability rating | UL94V-0 | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Wire cross-section | 1...2.5mm2 | |
Contact plating | silver plated | |
Wire size | 18AWG...14AWG | |
Insert mounting | 104x27mm (x2) | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Marking | 1-24, 25-48 | |
Operating temperature | -40...125°C | |
Connector family | industrial |