+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-100

Inductor: wire; SMD; 100uH; 600mA; R: 610mΩ; ±20%; 7.3x7.3x4.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-100
TME Symbol:
DE0704-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.6A
Resistance
0.61Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.889 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-100
9941 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs