+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE0704-1000

Inductor: wire; SMD; 1mH; 180mA; R: 6Ω; ±20%; 7.3x7.3x4.5mm; -40÷85°C


Manufacturer: FERROCORE

Manufacturer part number:
DE0704-1000
TME Symbol:
DE0704-1000

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.18A
Resistance
6Ω
Tolerance
±20%
Body dimensions
7.3x7.3x4.5mm
Operating temperature
-40...85°C
Gross weight0.685 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DE0704-1000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 1 000 pcs