+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | female | |
Connector family | data transfer | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact material | phosphor bronze | |
Thread | UNC 4-40 | |
Locking system | screws | |
Connector variant | with threaded hole | |
Current rating | 5A | |
Rated voltage | 0.25kV | |
Contact plating | gold flash | |
Operating temperature | -55...105°C |