+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE09P064HTXLF

Connector: D-Sub; PIN: 9; plug; male; straight; soldering; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DE09P064HTXLF
TME Symbol:
DE09P064HTXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
shielded
Current rating
5A
Colour
natural
Contact plating
gold-plated
Enclosure material
steel
Gross weight4.605 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DE09P064HTXLF
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 105 pcs - 0.66 USDGross price for quantities from 105 pcs - 0.66 USD
Net price for quantities from 315 pcs - 0.61 USDGross price for quantities from 315 pcs - 0.61 USD
Net price for quantities from 630 pcs - 0.59 USDGross price for quantities from 630 pcs - 0.59 USD
Net price for quantities from 1050 pcs - 0.57 USDGross price for quantities from 1050 pcs - 0.57 USD
Net price for quantities from 1260 pcs - 0.56 USDGross price for quantities from 1260 pcs - 0.56 USD
Net price for quantities from 2520 pcs - 0.54 USDGross price for quantities from 2520 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 105 pcsCardboard = 315 pcs