+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1AL23D

Relay: electromagnetic; SPST-NO; 10A; 10A/250VAC; 10A/30VDC; DE


Manufacturer: PANASONIC

Manufacturer part number:
DE1AL23D
TME Symbol:
DE1AL23D

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Contacts configuration
SPST-NO
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
DE
Relay variant
automotive, miniature
Mounting
THT
Operate time
10ms
Body dimensions
25x12.5x12.5mm
Mechanical durability
10000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgSnO2
Leads
for PCB
Operating temperature
-40...70°C
Gross weight6.6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DE1AL23D
0 in TME stock
Net price for quantities from 500 pcs - 6.09 USDGross price for quantities from 500 pcs - 6.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.