+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1E3RA472MA4BP01F

Capacitor: ceramic; X1,Y1; 4700pF; 300VAC; ±20%; THT; 10mm; Ø: 12mm

Manufacturer: MURATA

Manufacturer part number:
DE1E3RA472MA4BP01F
TME Symbol:
DE1E3RA472MA4BP01F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
4.7nF
Operating voltage
300V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
12mm
Manufacturer series
DE1
Leads
radial
Thickness
5mm
Body dimensions
Ø12x5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE1E3RA472MA4BP01F
0 in TME stock
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.17 USDGross price for quantities from 600 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 2600 pcs - 0.13 USDGross price for quantities from 2600 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 200)