+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE21XSA100KJ3BT02F

Capacitor: ceramic; X1,Y2; 10pF; 250VAC; ±10%; THT; 7.5mm; Ø: 7mm

Manufacturer: MURATA

Manufacturer part number:
DE21XSA100KJ3BT02F
TME Symbol:
DE21XSA100KJ3BT02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1, Y2
Capacitance
10pF
Operating voltage
250V AC
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Diameter
7mm
Manufacturer series
DE2
Leads
radial
Thickness
4mm
Body dimensions
Ø7x4mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE21XSA100KJ3BT02F
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.