+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2A12D

Relay: electromagnetic; Ucoil: 12VDC; NO + NO; Icontacts max: 8A

Manufacturer: PANASONIC

Manufacturer part number:
DE2A12D
TME Symbol:
DE2A-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
NO + NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
DE
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
125Ω
Coil voltage min.
8.4V DC
Body dimensions
25x12.5x12.5mm
Coil power consumption
200mW
Mechanical durability
10000000 cycles
Contact material
AgSnO2
Coil current
40mA
Operating temperature
-40...70°C
Dimensions
Gross weight6.57 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DE2A12D
0 in TME stock
Net price for quantities from 500 pcs - 6.73 USDGross price for quantities from 500 pcs - 6.73 USD
Net price for quantities from 1000 pcs - 6.50 USDGross price for quantities from 1000 pcs - 6.50 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerTube = 20 pcs