+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2AL224D

Relay: electromagnetic; Ucoil: 24VDC; DPST; Icontacts max: 8A; DE

Manufacturer: PANASONIC

Manufacturer part number:
DE2AL224D
TME Symbol:
DE2AL224D

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
DE
Relay variant
automotive, miniature
Mounting
THT
Coil resistance
2.88kΩ
Operate time
10ms
Body dimensions
25x12.5x12.5mm
Coil power consumption
200mW
Mechanical durability
10000000 cycles
Contact resistance
30Ω
Electrical life
50000 cycles
Contact material
AgSnO2
Coil current
8.3mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight6.6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DE2AL224D
0 in TME stock
Net price for quantities from 500 pcs - 5.94 USDGross price for quantities from 500 pcs - 5.94 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.