+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE2V2SA00LF

Connector: Special D-Sub; PIN: 2; socket; female; straight


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DE2V2SA00LF
TME Symbol:
DE2V2SA00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
Special D-Sub
Number of pins
2
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Locking system
screws
Operating temperature
-55...125°C
Gross weight4.135 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DE2V2SA00LF
18 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 30 pcs - 1.93 USDGross price for quantities from 30 pcs - 1.93 USD
Net price for quantities from 60 pcs - 1.86 USDGross price for quantities from 60 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 120 pcs