+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KFSU

Isolating spark gap; 100kA; -40÷60°C; IP65; 300VAC; 4kV


Manufacturer: DEHN

Manufacturer part number:
KFSU
TME Symbol:
DEHN-923021

Specification

Manufacturer
DEHN
Type of protection
isolating spark gap
Rated impulse current In (8/20)µs
100kA
Operating temperature
-40...60°C
IP rating
IP65
Rated voltage
300V AC
Rated surge voltage
4kV
Gross weight205 g
Certificates
EAN code4013364036161
See other products in this category: Surge Arresters DEHN,
*
KFSU
0 in TME stock
Net price for quantities from 1 pcs - 152.59 USDGross price for quantities from 1 pcs - 152.59 USD
Net price for quantities from 5 pcs - 141.69 USDGross price for quantities from 5 pcs - 141.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.