+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964364

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 50mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964364
TME Symbol:
DEK-OE-24DC/100KHZ

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
50mA
DC contacts rating @R
0.05A / 18V DC
Coil voltage
24V DC
Optional equipment
LED indicator
Operating temperature
-20...60°C
Gross weight21.6 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964364
0 in TME stock
Net price for quantities from 1 pcs - 90.72 USDGross price for quantities from 1 pcs - 90.72 USD
Net price for quantities from 5 pcs - 82.48 USDGross price for quantities from 5 pcs - 82.48 USD
Net price for quantities from 10 pcs - 78.08 USDGross price for quantities from 10 pcs - 78.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.