+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964283

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 50mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964283
TME Symbol:
DEK-OE24/24/100KHZ

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
50mA
DC contacts rating @R
0.05A / 30V DC
Coil voltage
24V DC
Colour
RAL 6021
Operating temperature
-20...60°C
Gross weight18 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964283
0 in TME stock
Net price for quantities from 1 pcs - 64.78 USDGross price for quantities from 1 pcs - 64.78 USD
Net price for quantities from 5 pcs - 58.89 USDGross price for quantities from 5 pcs - 58.89 USD
Net price for quantities from 10 pcs - 55.75 USDGross price for quantities from 10 pcs - 55.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.