+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2941374

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 3A; 24VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2941374
TME Symbol:
DEK-OV-24DC/24DC/3

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
3A
DC contacts rating @R
3A / 30V DC
Coil voltage
24V DC
Colour
RAL 6021
Optional equipment
LED indicator
Operating temperature
-20...60°C
Gross weight18 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2941374
0 in TME stock
Net price for quantities from 1 pcs - 77.61 USDGross price for quantities from 1 pcs - 77.61 USD
Net price for quantities from 5 pcs - 70.55 USDGross price for quantities from 5 pcs - 70.55 USD
Net price for quantities from 10 pcs - 66.78 USDGross price for quantities from 10 pcs - 66.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs