+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2941361

Relay: solid state; Ucntrl: 4÷6VDC; for DIN rail mounting; 3A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2941361
TME Symbol:
DEK-OV-5DC/24DC/3

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4...6V DC
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Max. load current
3A
DC contacts rating @R
3A / 30V DC
Coil voltage
5V DC
Operating temperature
-20...60°C
Gross weight18.5 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2941361
0 in TME stock
Net price for quantities from 1 pcs - 85.57 USDGross price for quantities from 1 pcs - 85.57 USD
Net price for quantities from 5 pcs - 77.79 USDGross price for quantities from 5 pcs - 77.79 USD
Net price for quantities from 10 pcs - 73.65 USDGross price for quantities from 10 pcs - 73.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.