+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964322

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 10A


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964322
TME Symbol:
DEK-OV24DC/24DC/10

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Max. load current
10A
DC contacts rating @R
10A / 33V DC
Coil voltage
24V DC
Operating temperature
-20...60°C
Gross weight25.5 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964322
0 in TME stock
Net price for quantities from 1 pcs - 117.67 USDGross price for quantities from 1 pcs - 117.67 USD
Net price for quantities from 10 pcs - 82.71 USDGross price for quantities from 10 pcs - 82.71 USD
Net price for quantities from 25 pcs - 74.94 USDGross price for quantities from 25 pcs - 74.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.