+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964348

Relay: solid state; for DIN rail mounting; 6.2x80x56mm; 50mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964348
TME Symbol:
DEKOE24/24/100KHZG

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Max. load current
50mA
DC contacts rating @R
0.05A / 30V DC
Coil voltage
24V DC
Colour
RAL 6021
Operating temperature
-20...60°C
Gross weight22 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964348
0 in TME stock
Net price for quantities from 1 pcs - 79.73 USDGross price for quantities from 1 pcs - 79.73 USD
Net price for quantities from 10 pcs - 74.23 USDGross price for quantities from 10 pcs - 74.23 USD
Net price for quantities from 50 pcs - 68.74 USDGross price for quantities from 50 pcs - 68.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.