+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50MAC11

Protective gloves; Size: 11; natural leather; 50MAC

Manufacturer: DELTA PLUS

Manufacturer part number:
50MAC11
TME Symbol:
DEL-50MAC11

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
11
Conform to the norm
EN 420:2003+A1:2009
Material
natural leather
Manufacturer series
50MAC
Version
without a finger
Gross weight55 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
50MAC11
0 in TME stock
Net price for quantities from 1 set - 5.35 USDGross price for quantities from 1 set - 5.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.