+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRAV2JA

Safety spectacles; Lens: yellow; Classes: 1; Features: UV400; 25g

Manufacturer: DELTA PLUS

Manufacturer part number:
BRAV2JA
TME Symbol:
DEL-BRAV2JA

Specification

Manufacturer
DELTA PLUS
Type of OSH component
safety spectacles
Lens
yellow
Conform to the norm
CE EN 166:2001 EN 170:2002
Optical classes
1
Resistance to
scratch, UV rays
OSH features
UV400
Manufacturer series
BRAVA 2
Net weight
25g
Gross weight34.5 g

WATCH VIDEO

See other products in this category: Eye Protection DELTA PLUS,
See other products from this series.:
*
BRAV2JA
7 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.