+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FB14909

Protective gloves; Size: 9; natural leather; FB149

Manufacturer: DELTA PLUS

Manufacturer part number:
FB14909
TME Symbol:
DEL-FB14909

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
9
Conform to the norm
EN 388:2016 EN 420:2003+A1:2009
Material
natural leather
Manufacturer series
FB149
Gross weight115.6 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
FB14909
0 in TME stock
Net price for quantities from 1 set - 5.28 USDGross price for quantities from 1 set - 5.28 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 12 set