+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HELIUM 2 DETECTABLE

Safety spectacles; Lens: blue; Classes: 1; HELIUM 2; 18g

Manufacturer: DELTA PLUS

Manufacturer part number:
HELIUM 2 DETECTABLE
TME Symbol:
DEL-HELI2DE

Specification

Manufacturer
DELTA PLUS
Type of OSH component
safety spectacles
Lens
blue
Conform to the norm
CE EN 166:2001 EN 170:2002
Optical classes
1
Resistance to
impact, scratch, UV rays
Manufacturer series
HELIUM 2
Net weight
18g
Gross weight31.29 g

WATCH VIDEO

See other products in this category: Eye Protection DELTA PLUS,
See other products from this series.:
*
HELIUM 2 DETECTABLE
100 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs