+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRONS5BM44

Boots; Size: 44; black-red; PVC; slip,cutting,perforation,impact


Manufacturer: DELTA PLUS

Manufacturer part number:
IRONS5BM44
TME Symbol:
DEL-IRONS5SRC44

Specification

Manufacturer
DELTA PLUS
Type of OSH component
boots
Size
44
Colour
black-red
Material
PVC
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
high, with metal toecap
Manufacturer series
IRON S5 SRC
Application of OSH
civil engineering, construction, craftman, heavy industry, light industry, mining, second work
Trade name
wellingtons
Gross weight2.04 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
IRONS5BM44
0 in TME stock
Net price for quantities from 1 set - 27.71 USDGross price for quantities from 1 set - 27.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.