+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM15909

Protective gloves; Size: 9; polyamide,fabric; PM159


Manufacturer: DELTA PLUS

Manufacturer part number:
PM15909
TME Symbol:
DEL-PM15909

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
9
Conform to the norm
EN 388:2016 EN 420:2003+A1:2009
Material
fabric, polyamide
Manufacturer series
PM159
Gross weight38.1 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
PM15909
24 in TME stock
Net price for quantities from 1 set - 1.24 USDGross price for quantities from 1 set - 1.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 set