+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10040

Antenna; 5G,Bluetooth,GSM,ISM,LTE,UMTS,inner; black; SMA; male

NEW

Manufacturer: DELOCK

Manufacturer part number:
10040
TME Symbol:
DELOCK-10040

Specification

Manufacturer
DELOCK
Type of network accessories
antenna
Kind of antenna
5G, Bluetooth, GSM, inner, ISM, LTE, UMTS
Colour
black
Connection
SMA
Mounting
magnetic
Kind of connector
male
Frequency
600...960MHz, 1.71...2.7GHz, 3300...4000MHz, 5150...6000MHz
Impedance
50Ω
Cable length
3m
Antenna gain
3dBi
Kind of cable
RG174
Operating temperature
-40...70°C
Polarisation
linear, vertical
Gross weight166 g
Certificates
EAN code4043619100408
See other products in this category: Computer Accessories - Others DELOCK,
*
10040
0 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
Net price for quantities from 3 pcs - 22.48 USDGross price for quantities from 3 pcs - 22.48 USD
Net price for quantities from 5 pcs - 19.68 USDGross price for quantities from 5 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.