+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12531

Mouse; black,red; USB A plug; optical,wired; 1.8m; No.of butt: 4

Manufacturer: DELOCK

Manufacturer part number:
12531
TME Symbol:
DELOCK-12531

Specification

Manufacturer
DELOCK
Type of PC accessories
mouse
Colour
black, red
Connection
USB A plug
Version
optical, wired
Cable length
1.8m
Number of buttons
4
PC accessories features
  • DPI change button
  • PnP
  • RGB
Gross weight15 g
Certificates
EAN code4043619125319
See other products in this category: Peripherals DELOCK,
*
12531
0 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 3 pcs - 18.47 USDGross price for quantities from 3 pcs - 18.47 USD
Net price for quantities from 5 pcs - 16.16 USDGross price for quantities from 5 pcs - 16.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.