+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12535

PC extension card: WiFi network; USB A plug; chipset RTL8812BU


Manufacturer: DELOCK

Manufacturer part number:
12535
TME Symbol:
DELOCK-12535

Specification

Manufacturer
DELOCK
Type of PC extension card
WiFi network
Connection
USB A plug
PC accessories features
chipset RTL8812BU
Colour
black
Frequency
5.47...5.725Hz, 2.4GHz...2483.5mHz, 5.15GHz...5.35Hz
Data transfer rate
300Mbps, 867Mbps
Communication with PC
USB
Standard
IEEE 802.11a/b/g/n/ac
Ciphering
WEP, WPA2, WPA3, WPA
Antenna gain
5dBi
Support
DFS, WPS
Gross weight24 g
Certificates
EAN code4043619125357
See other products in this category: Computer Adapters DELOCK,
*
12535
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.65 USDGross price for quantities from 1 pcs - 41.65 USD
Net price for quantities from 3 pcs - 35.08 USDGross price for quantities from 3 pcs - 35.08 USD
Net price for quantities from 5 pcs - 30.69 USDGross price for quantities from 5 pcs - 30.69 USD