+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13005

Cable; 1m; SMA male,SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13005
TME Symbol:
DELOCK-13005

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
1m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight143 g
Certificates
EAN code4043619130054
See other products in this category: Coaxial Assemblies DELOCK,
*
13005
0 in TME stock
Net price for quantities from 1 pcs - 67.19 USDGross price for quantities from 1 pcs - 67.19 USD
Net price for quantities from 5 pcs - 58.42 USDGross price for quantities from 5 pcs - 58.42 USD
Net price for quantities from 10 pcs - 52.56 USDGross price for quantities from 10 pcs - 52.56 USD
Net price for quantities from 20 pcs - 46.71 USDGross price for quantities from 20 pcs - 46.71 USD
Net price for quantities from 50 pcs - 40.86 USDGross price for quantities from 50 pcs - 40.86 USD
No. of pieces (Multiplicity: 1)