+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13014

Cable; 2m; RP-SMA male,RP-SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13014
TME Symbol:
DELOCK-13014

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
2m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight245 g
Certificates
EAN code4043619130146
See other products in this category: Coaxial Assemblies DELOCK,
*
13014
0 in TME stock
Net price for quantities from 1 pcs - 110.00 USDGross price for quantities from 1 pcs - 110.00 USD
Net price for quantities from 5 pcs - 95.64 USDGross price for quantities from 5 pcs - 95.64 USD
Net price for quantities from 10 pcs - 86.15 USDGross price for quantities from 10 pcs - 86.15 USD
Net price for quantities from 20 pcs - 76.54 USDGross price for quantities from 20 pcs - 76.54 USD
Net price for quantities from 50 pcs - 66.93 USDGross price for quantities from 50 pcs - 66.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.