+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13015

Cable; 3m; RP-SMA male,RP-SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13015
TME Symbol:
DELOCK-13015

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
3m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight343 g
Certificates
EAN code4043619130153
See other products in this category: Coaxial Assemblies DELOCK,
*
13015
0 in TME stock
Net price for quantities from 1 pcs - 77.00 USDGross price for quantities from 1 pcs - 77.00 USD
Net price for quantities from 5 pcs - 66.96 USDGross price for quantities from 5 pcs - 66.96 USD
Net price for quantities from 10 pcs - 60.27 USDGross price for quantities from 10 pcs - 60.27 USD
Net price for quantities from 20 pcs - 53.57 USDGross price for quantities from 20 pcs - 53.57 USD
Net price for quantities from 50 pcs - 46.88 USDGross price for quantities from 50 pcs - 46.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.