+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13019

Cable; 1m; N male,RP-SMA male; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13019
TME Symbol:
DELOCK-13019

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
1m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight244 g
Certificates
EAN code4043619130191
See other products in this category: Coaxial Assemblies DELOCK,
*
13019
0 in TME stock
Net price for quantities from 1 pcs - 88.36 USDGross price for quantities from 1 pcs - 88.36 USD
Net price for quantities from 5 pcs - 76.88 USDGross price for quantities from 5 pcs - 76.88 USD
Net price for quantities from 10 pcs - 69.23 USDGross price for quantities from 10 pcs - 69.23 USD
Net price for quantities from 20 pcs - 61.46 USDGross price for quantities from 20 pcs - 61.46 USD
Net price for quantities from 50 pcs - 53.81 USDGross price for quantities from 50 pcs - 53.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.